Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC L63DG2L

LED Panel Mount Indicator Uni-Color Green 573nm 30mcd 2-Pin
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC L63DG2L.

Electro Sonic

Datasheet4 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-60.69%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2016-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC L63DG2L provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 573nm 30mcd 2-Pin
Single Color LED, Green, Diffused, T-1, 3mm
PANEL MOUNT INDICATOR 3MM LED 6.2MM MOUNTING HOLE 3.2V LEADS GREEN
Green Ø3 mm 30 mcd Diffused Straight Lead Robust Panel Mount LED Indicator
VCC L63DG2L Round Panel Mount Indicator .244" LED 3.2V Leads Green indicators Part of the VCC Family of Products
LED Indicator Panel Mnt Straight Leads Green 3.2VDC
571nm 25° 3.2V circular,with dome spread green panel mount 3mm*3mm*3mm
PMI Round .244" LED 3.2V Leads Green
PMI RND .24 IN LED 3.2 LEADS GRN
Panel Indicator, 6.2Mm, Green, 3.2Vdc; Led Color:Green; Operating Voltage:3.2Vdc; Mounting Hole Dia:6.2Mm; Forward Current If:20Ma; Luminous Intensity:30Mcd; Ip/Nema Rating:-; Product Range:L63 Series Rohs Compliant: Yes |Vcc/visual Communications Company L63DG2L

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L63DG2L.