Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC DSM7UA56101

Display; LED; 7 Segment, 1 digit; CharacterHeight 0.56In; red; DSM Series
$ 4.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC DSM7UA56101.

Newark

Datasheet7 pages10 years ago

Inventory History

3 month trend:
+625%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2015-10-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

VishayVDMR10A0
650μcd 7 Segment display 0.39in red 6.2mm 10mm 10mm 10mm SMD SMD mount 3.15mm*9.8mm*13mm
VishayVDMR10A1
1.6mcd 7 Segment display 0.39in red 6.2mm 10mm 10mm 10mm SMD SMD mount 1.5mm*9.8mm*13mm
VishayVDMY10A0
2.75mcd 7 Segment display yellow 10mm 10mm SMD SMD mount 3.15mm*9.8mm*15mm
25mcd 7-Segment 0.56in green 8mm 14.22mm 14.224mm 14.22mm SMD SMD mount 3.75mm*12.4mm*17mm
25mcd 7-Segment 0.56in green 8mm 14.22mm 14.224mm 14.22mm SMD SMD mount 3.75mm*12.4mm*17mm
Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 10.16mm, ROHS COMPLIANT PACKAGE-10

Descriptions

Descriptions of VCC DSM7UA56101 provided by its distributors.

Display; LED; 7 Segment, 1 digit; CharacterHeight 0.56In; red; DSM Series
Display, Seven Segment, 14.22Mm, Red; |Vcc/visual Communications Company DSM7UA56101
25mcd 7-Segment red 8.1mm 14.22mm 14.224mm 14.22mm SMD SMD mount 2.1mm*12.5mm*20mm
Single Digit 7 Segment Common Anode 0.56 Red Ultra Thin Display"
Displays Module 1DIGIT 8LED Red CA 10-Pin SMD Module Cut Tape
VCC DSM7UA56101 DIS UT 7Segments 1Digit 0.56" Red
DISPLAY 7SEG 0.56" SGL RED 10SMD
LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 2V; Luminous Intensity: 40mcd; No. of Digits / Alpha: 1; Character Size: 14.22mm; Common Connection: Common Anode; Product Range: DSM Series; SVHC: No

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC