Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC DSM7UA20101

Display; LED; 7 Segment, 1 digit; CharacterHeight 0.2In; red; DSM Series
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC DSM7UA20101.

RS (Formerly Allied Electronics)

Datasheet7 pages10 years ago

element14 APAC

Electro Sonic

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2015-10-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VishayVDMR10A0
650μcd 7 Segment display 0.39in red 6.2mm 10mm 10mm 10mm SMD SMD mount 3.15mm*9.8mm*13mm
VishayVDMR10A1
1.6mcd 7 Segment display 0.39in red 6.2mm 10mm 10mm 10mm SMD SMD mount 1.5mm*9.8mm*13mm
VishayVDMY10A0
2.75mcd 7 Segment display yellow 10mm 10mm SMD SMD mount 3.15mm*9.8mm*15mm
7 Seg Numeric LED Display, Brilliant Yellow Green, 14.22mm
KingbrightACPSA04-41SRWA
14 Seg Alphanumeric LED Display, Super Bright Red, 10.16mm
Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 10.16mm, ROHS COMPLIANT PACKAGE-10

Descriptions

Descriptions of VCC DSM7UA20101 provided by its distributors.

Display; LED; 7 Segment, 1 digit; CharacterHeight 0.2In; red; DSM Series
15mcd 7-Segment red 3.2mm 5.8mm 5.08mm 5.08mm SMD SMD mount 3.1mm*7.4mm*11mm
Single Digit 7 Segment Common Anode 0.2 Red Ultra Thin Display"
Displays Module 1DIGIT 8LED Red CA 10-Pin SMD Module Cut Tape
VCC DSM7UA20101 DIS UT 7Segments 1 Digit 0.2" Red
DISPLAY 7-SEG 0.2" SGL RED 10SMD
Display, Seven Segment, 5.08Mm, Red; Led Color:Red; Forward Current If:20Ma; Forward Voltage:2V; Luminous Intensity:25Mcd; No. Of Digits/Alpha:1; Character Size:5.08Mm; Common Connection:Common Anode; Product Range:Vcc - Dsm Seriesrohs Compliant: Yes |Vcc/visual Communications Company DSM7UA20101

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC