Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CTHS15CIC04ALARM

Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray

$ 5.869

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CTHS15CIC04ALARM.

VCC

Datasheet8 pages9 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of VCC CTHS15CIC04ALARM provided by its distributors.

Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray
CAP-TOUCH SENSOR DISPLAY, ALARM, 5.5V; Sensor Output Type: -; Product Range: CTH Series; Sensing Range Max: 0mm; Supply Voltage DC Max: 5.5V; Supply Voltage DC Min: 2V 06AC2658
Programmable Display Switch, White, Led; Product Range:Cth Series; Contact Configuration:-; Switch Terminals:-; Contact Current Max:-; Contact Voltage Vdc:-; Display Type:Led; Backlighting Colour:White; Pixel Size (H X W):- Rohs Compliant: Yes |Vcc/visual Communications Company CTHS15CIC04ALARM

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC