Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CNX722C500FVT

LED Panel Mount Indicator Uni-Color Green 1400mcd 2-Pin
$ 11.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX722C500FVT.

VCC

Datasheet2 pages9 years ago

element14 APAC

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+734%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2014-10-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of VCC CNX722C500FVT provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 1400mcd 2-Pin
VCC CNX722C500FVT PMI RND 22mm LED FV Solder Tab Green MS
LED Round Dome Diffused Green Panel Mount 28V
PANEL MOUNT INDICATOR 22MM GREEN FLEXVOLT QUICK DISCONNECT/TERMINALS
LED PNL IND GREEN 25.60MM SLDR
IND PMI 22MM GRN FLEXVOLT SOLDER
Led Indicator, Panel, 23.1Mm, Green; Led Color:Green; Operating Voltage:28Vdc; Mounting Hole Dia:23.1Mm; Forward Current If:20Ma; Luminous Intensity:1.4Cd; Ip/Nema Rating:Ip67, Nema 6P; Product Range:-; Forward Voltage:28Vdc Rohs Compliant: Yes |Vcc/visual Communications Company CNX722C500FVT

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX722C500FVT.