Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 757

CML 757 LMP T-3 1/4 INC Mini Bayonet Base Part of the VCC Family of Products
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 757.

VCC

Datasheet1 page8 years ago

Master Electronics

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of VCC 757 provided by its distributors.

CML 757 LMP T-3 1/4 INC Mini Bayonet Base Part of the VCC Family of Products
LAMP, INCANDESCENT, T-3 1/4 MINIATURE BAYONET, 28 V, 0.08 A, 0.62 MSCP, 7500 HRS
T-3 1/4 Miniature Bayonet Base Incandescent Lamp C-2F 7500 Hours
Incandescent Base Bayonet 28V .08A
Round, Dome Top, Transparent, Base Mount, 30.2mm L
LAMP INCAND RT-3.25 MIN BAYO 28V
T-3 1/4 INCND MINI BAYONET BASE LAMP
Lamp, Incandescent, Bayonet, 28V; Supply Voltage:28V; Lamp Base Type:Miniature Bayonet; Bulb Size:T-3 1/4; Mscp:0.62; Average Bulb Life:7500H; Product Range:-; Lead Style:Bayonet; Length:30.2Mm; Lens Style:Tubular, T-3 1/4, 0.406" Rohs Compliant: Yes |Vcc/visual Communications Company CM757

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM757