VCC 7016X11

CML 7016X11 LED SMT 1208 1.75V 20mA 5.6mcd Red Part of the VCC Family of Products
$ 0.6
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 7016X11.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

IHS

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Red 660nm 2-Pin Chip 1208(3020Metric) T/R
SMD LED, Flat Top, Rectangular, Colorless/Red, 635nm, 90°, 2V, 20mA, 3mm × 2mm × 1.4mm
SM1204 Series Red 110° Water Clear 48 mcd 2.1 V 1204 Surface Mount LED
LED, 645nm, 110°, 2.1V, 20mA, Dome/Rectangular, Colorless/Red, 1204, SMD, 3.2mm × 1mm × 1mm
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of VCC 7016X11 provided by its distributors.

CML 7016X11 LED SMT 1208 1.75V 20mA 5.6mcd Red Part of the VCC Family of Products
Surface-Mount/Axial Led Lamp, red, clear, l; |Vcc/visual Communications Company 7016X11
LED Uni-Color Red 660nm 2-Pin Chip 1208(3020Metric) T/R
7016X Series, multiple colors, 110 viewing, 1208 package size (solder pad geometry 1)
7016X Series Red 1208 110° 16 mcd Non Diffused 1.75 V Surface Mount LED
Single Color LED, Red, Nondiffused, 2.3mm
LED 660NM RED NON-DIFF 1208 SMD
660nm 110° 1.75V 20mA With flat top,rectangle transparent colourless,red 1208 standard mounting,SMD mount 3mm*2mm*1.5mm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC