Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5131-038

Socket T1 3/4 Led Midget Flange Mnt-sz 0.484" 30V Lead Wires 3151 Series
$ 11.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5131-038.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet1 page24 years ago

VCC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+102%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CML 5139-038 PMI RND .484" 30V Tab T-1 3/4 Holder WT Part of the VCC Family of Products
CML 5160-458 PMI RND .313" 30V Tab T-1 Holder STD Part of the VCC Family of Products
Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin

Descriptions

Descriptions of VCC 5131-038 provided by its distributors.

SOCKET T1 3/4 LED MIDGET FLANGE MNT-SZ 0.484" 30V LEAD WIRES 3151 SERIES
Optoelectronics LED Accessories
Hardware Lamp Socket SOLDER LUG TERMINAL
PMI RND .484" 30V Tab T-1 3/4 Holder STD
CML 5131-038 0.484" Round Panel Mount Indicator up to 30V for T-1 3/4 Bulb (Lens Separately) Part of the VCC Family of Products
T-1 3/4 Midget Flange Miniature Lamp
Lamp Socket; For Use With:Cml Miniature Lamp Midget Flange Indicator Lights; Lamp Socket Size:T-1 3/4; Accessory Type:Lamp Socket; Product Range:-; Lamp Base Type:Midget Flange; Power Rating:2W; Shell Material:Aluminium Rohs Compliant: Yes |Vcc/visual Communications Company 5131-038

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5131-038.