Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 334

CML 334 LMP INC T-1 3/4 Midget Groove 0.04A 28V Part of the VCC Family of Products
$ 0.917
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 334.

VCC

Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+13.18%

Related Parts

VCC388
CML 388 LMP INC T-1 3/4 Midget Groove .04A 28V Part of the VCC Family of Products
VCC387
CML 387 LMP INC T-1 3/4 Midget Flange .04A 28V Part of the VCC Family of Products
VCC385
CML 385 LMP INC T-1 3/4 Midget Flange .04A 28V Part of the VCC Family of Products
VCC7374
0.15MSCP Round with Domed Top Incandescent Clear Incandescent Lamp 15.875mm 28V 40mA

Descriptions

Descriptions of VCC 334 provided by its distributors.

CML 334 LMP INC T-1 3/4 Midget Groove 0.04A 28V Part of the VCC Family of Products
Lamp Incand, 28V, Midget Groove; |Vcc/visual Communications Company 334
LAMP; INCANDESCENT, T-1 3/4 MIDGET GROOVE, 28 V; 0.04 A; 0.34 MSCP, 4000 HRS
Miniature Lamp 28V T-1 3/4 Midget Grooved Base 4000 hrs
T-1 3/4 Midget Groove Lamp C-2F 4000 Hours
Incandescent Base Groove 28V .04A
Round, Dome Top, Transparent 15.875mm L
LAMP INCAND RT-1.75 MIDG GRV 28V
T-1 3/4 INCND MIDGET GROOVE BA
T1-3/4 INCND MIDGET GROOVE BAS

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC