Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 32-2113

Panel Mount Indicator Round .5" Neon 125V Wire Amber Flat
$ 4.212
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 32-2113.

Electro Sonic

Datasheet14 pages9 years ago

Newark

Inventory History

3 month trend:
-0.16%

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Descriptions

Descriptions of VCC 32-2113 provided by its distributors.

PANEL MOUNT INDICATOR ROUND .5" NEON 125V WIRE AMBER FLAT
LEECRAFT 32-2113LAMP, INDICATOR, NEON, AMBER, 125V
PMI RND .5" Neon 125V Wire AMB Hi-Hat
LAMP, INDICATOR, NEON, AMBER, 125V;
NEON PNL IND 10.72MM WIRE LEADS
LAMP, INDICATOR, NEON, AMBER, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Amber; Mounting Hole Dia:12.7mm; Lens Shape:Cylindrical; Current Rating:-; Product Range:32 Series; Colour:Amber 25F

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC