Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2390QD5-28V

CML 2390QD5-28V PMI RECT 1.28"x0.40" INC 28V Tab Gr Part of the VCC Family of Products
$ 3.52
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2390QD5-28V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet1 page20 years ago

Farnell

Inventory History

3 month trend:
+51.60%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusNRND (Last Updated: 11 months ago)

Descriptions

Descriptions of VCC 2390QD5-28V provided by its distributors.

CML 2390QD5-28V PMI RECT 1.28"x0.40" INC 28V Tab Gr Part of the VCC Family of Products
Incandescent Lamp Panel Mount Indicator Uni-Color Green 2-Pin Bag
2390QD SERIES NON-RELAMPABLE NEON-INCANDESCENT INDICATOR LIGHTS 28V
INDICTAOR PNL-MNT FIXED LAMP GREEN 0.25 TERMINALS 28 V SNAP-FIT NEON
With flat top,rectangle spread green push-in,panel mount
1.28 X .40" SIZE PLASTIC FLAT LENS NYLON HOUSING SS BEZEL
Incandescent Panel Mount GREEN DIFFUSED
INDICATOR NEON GREEN PANEL MNT
Lamp, Indicator, Incandescent; Lamp Base Type:Solder Terminal; Mounting Hole Dia:0.81Mm; Current Rating:-; Supply Voltage:28V; Lens Shape:Rectangular; Product Range:2390Qd Series Rohs Compliant: Yes |Vcc/visual Communications Company 2390QD5-28V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2390QD5-28V.