Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2150QA1

CML 2150QA1 PMI RND .31" Neon 125V Tab Red Part of the VCC Family of Products
$ 3.816
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2150QA1.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages17 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-22.91%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

CML 1050A1 PMI RND .5" Neon 125V Wire Red Part of the VCC Family of Products
1050QC Series Red 125 V Non-Relampable LED Neon Indicator Light
CML 2110A1 PMI RND .31" Neon 125V Wire Red Part of the VCC Family of Products

Descriptions

Descriptions of VCC 2150QA1 provided by its distributors.

CML 2150QA1 PMI RND .31" Neon 125V Tab Red Part of the VCC Family of Products
5/16" DIA MTG HOLE PLASTIC ROUND RAISED FLAT LENS NYLON HOUSING SS BEZEL
INDICATOR PANEL MOUNT NEON MNT-SZ 0.31" PUSH-ON SPEEDNUT RED 105-125VAC
circular,With flat top spread red panel mount 33.27mm(Length)
2150QA SERIES NON-RELAMPABLE NEON INDICATOR LIGHTS 105-125VAC
Neon Panel Mount RED DIFFUSED 5/16 MOUNTING HOLE
NEON PNL IND RED QUICK CONNECT
Lamp, Indicator, Neon, Red, 125V; Supply Voltage:125V; Lamp Base Type:Solder Terminal; Illumination Color:Red; Mounting Hole Dia:7.9Mm; Lens Shape:Round With Flat Top; Current Rating:-; Product Range:2150Qa Series; Colour:Red Rohs Compliant: Yes |Vcc/visual Communications Company 2150QA1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2150QA1.