Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1092C5-28V

LED Panel Mount Indicator Uni-Color Green 12000mcd 2-Pin
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1092C5-28V.

VCC

Datasheet5 pages8 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+29.09%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2016-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC 1092C5-28V provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 12000mcd 2-Pin
28V circular,With flat top spread green snap-in mounting,wire mounting,snap fit,panel mount
1092 Series Green 12000 mcd 28 V Hi-Hat Panel Mount 2 Wire Lead LED Indicator
Single Color LED, Green, Transparent
LED PANEL MOUNT INDICATOR GREEN HI-HAT 28V W/WIRES
PMI RND .5" LED Green Hi-Hat 28V Wire
1092C5-28V, VCC - Visual Communications Company
LED PNL IND GREEN DIFF WIRE LDS
Led Indicator, Panel, 12.7Mm, Green, 28V; Led Color:Green; Operating Voltage:28V; Mounting Hole Dia:12.7Mm; Forward Current If:25Ma; Luminous Intensity:12Cd; Ip/Nema Rating:-; Product Range:1092 Series Rohs Compliant: Yes |Vcc/visual Communications Company 1092C5-28V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1092C528V