Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1090QC1-12V

Indicator Panel Mount Incandescent Mnt-sz 0.5" Snap-fit Red 12V Quick Connect
$ 5.71
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1090QC1-12V.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

element14 APAC

Farnell

Future Electronics

Mouser

Inventory History

3 month trend:
+1.41%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of VCC 1090QC1-12V provided by its distributors.

INDICATOR PANEL MOUNT INCANDESCENT MNT-SZ 0.5" SNAP-FIT RED 12V QUICK CONNECT
INCANDESCENT INDICATOR, 12.7MM, 12V; Lamp Base Type: Quick Connect; Mounting Hole Dia: 12.7mm; Current Rating: 100mA; Supply Voltage: 12V; Lens Shape: Round with Flat Top; Product Range: 1090QC Series; SVHC: No SVHC (27-Jun-201
Lamp, Indicator, Incandescent, 16Mm, Red; Lamp Base Type:Solder Terminal; Mounting Hole Dia:12.7Mm; Current Rating:-; Supply Voltage:12V; Lens Shape:Round; Product Range:-; Bulb Size:16Mm; Colour:Red; Power Rating:12W Rohs Compliant: Yes |Vcc/visual Communications Company 1090QC1-12V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1090QC1-12V.