Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1090C1-28V

CML 1090C1-28V PMI RND .5" INC 28V Wire Red Part of the VCC Family of Products

$ 5.43
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1090C1-28V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

VCC

element14 APAC

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+64.41%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of VCC 1090C1-28V provided by its distributors.

CML 1090C1-28V PMI RND .5" INC 28V Wire Red Part of the VCC Family of Products
INDICATOR PANEL MOUNT INCANDESCENT MNT-SZ 0.5" SNAP-FIT RED 28V LEADS FIXED LAMP
1090C SERIES NON-RELAMPABLE NEON-INCANDESCENT INDICATOR LIGHTS 28V
circular,With flat top spread red panel mount 23.11mm(Length)
Incandescent Panel Mount RED DIFFUSED 1/2 MOUNTING HOLE
MTG HOLE PLASTIC ROUND FLAT LENS NYLON HOUSING SS BEZEL
Indicating Light Red Incandescent
INDICATOR INCAND RED PANEL MNT
Lamp, Indicator, Incandescent, 16Mm, Red; Lamp Base Type:Wire Leaded; Mounting Hole Dia:12.7Mm; Current Rating:-; Supply Voltage:28V; Lens Shape:-; Product Range:-; Bulb Size:16Mm; Colour:Red; Power Rating:28W Rohs Compliant: Yes |Vcc/visual Communications Company 1090C1-28V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1090C1-28V.