What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZWS050911509KLX000

Resistor Wirewound 15 Ohm 10% 50W -10ppm/K to -80ppm/K Loose Pack
$ 19.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZWS050911509KLX000.

IHS

Datasheet11 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-2.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay ZWS050911509KLX000 provided by its distributors.

Resistor Wirewound 15 Ohm 10% 50W -10ppm/K to -80ppm/K Loose Pack
Resistor, Wire Wound, 15ohm, 10% +/-Tol, -10,-80ppm/Cel
15 Ohms 10% Cemented Wirewound Resistor with Lugs
Resistor Type = Wire Resistor / Resistance Ohm = 15 / Tolerance (±) % = 10 / Power Rating W = 50 / Voltage Rating - DC kV = 2.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Diameter mm = 22.3 / Body Length mm = 100 / Temperature Coefficient = -10 ... -80 ppm/K / Termination Type = Soldering / Mounting Type = Panel Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric