Vishay ZPY62-TAP

Zener Diode, 62V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY62-TAP.

IHS

Datasheet5 pages7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.192
Stock
1,485,444
1,021,438
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
62 V
62 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
60 Ω
60 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayZPY62-TR
Zener Diode, 62V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 62V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41
ZENER-DIODE 1.0W, 5%, DO-41 | Vishay / Small Signal & Opto Products (SSP) 1N4759A-TR
onsemi1N4757A
1N4757A Series 1 W 51 V 5 uA Axial Through Hole Zener Diode - DO-41
onsemi1N4758A
1N4758A Series 1 W 56 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4756A
1N4756A Series 1 W 47 V 5 uA Axial Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay ZPY62-TAP provided by its distributors.

Zener Diode, 62V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, single, Two Terminal,62V V(Z; |Vishay ZPY62-TAP
ZENER DIODE DO41 GLASS
Zener Diodes 62 Volt 1.3 Watt 5%
1.0W 62V 5% DO41/GL Z-DIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY62TAP