Vishay ZPY51-TR

Zener Diode, single, Two Terminal, 51V V(Z), 5.8%, do-41 |Vishay ZPY51-TR
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY51-TR.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.61%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.187
$ 0.156
Stock
241,202
15,345
Authorized Distributors
5
4
Mount
Through Hole
Axial
Case/Package
-
200
Zener Voltage
51 V
-
Tolerance
5 %
-
Power Dissipation
1.3 W
-
Impedance
100 Ω
60 Ω
Max Reverse Leakage Current
500 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BZX85 Series 1.3 W 51 V Axial Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 51V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, single, Two Terminal,56V V(Z),5%,do-204Al |Vishay BZX85C56-TR
onsemiBZX85C51
Diode Zener Single 51V 5% 1W 2-Pin DO-41 Bulk
onsemi1N4757A
1N4757A Series 1 W 51 V 5 uA Axial Through Hole Zener Diode - DO-41
onsemiBZX85C39
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 200mA 500nA @ 27V 1W 39V

Descriptions

Descriptions of Vishay ZPY51-TR provided by its distributors.

Zener Diode, single, Two Terminal,51V V(Z),5.8%,do-41 |Vishay ZPY51-TR
Zener Diode Single 51V 6% 100Ohm 1300mW Automotive 2-Pin DO-41 T/R
Zener Diode, 51V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
ZPY51-TR ZENER DIODE, 51V 5% 1300 MW THROUGH HOLE 2-PIN DO-41

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY51TR