Vishay ZPY4V7-TAP

ZENER DIODE Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY4V7-TAP.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-0.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.243
$ 0.204
Stock
169,030
107,211
Authorized Distributors
4
4
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
4.7 V
4.7 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
4 Ω
4 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayZPY4V7-TR
Zener Diode, single, Two Terminal,4.7V V(Z),6.3%,do-41 |Vishay ZPY4V7-TR
Zener Diode, single, Two Terminal,3.9V V(Z),5.1%,do-41 |Vishay ZPY3V9-TAP
ZENER DIODE Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4732ATR
1N4732 Series 1 W 4.7 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4732A
FAIRCHILD SEMICONDUCTOR 1N4732A Zener Single Diode, 4.7 V, 1 W, DO-41, 5 %, 2 Pins, 200 C
Zener Diode, single, Two Terminal,4.7V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4732A_T50A

Descriptions

Descriptions of Vishay ZPY4V7-TAP provided by its distributors.

ZENER DIODE Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41
Diode Zener Single 4.7V 6% 1.3W Automotive 2-Pin DO-41 Ammo
Zener Diode, single, Two Terminal,4.7V V(Z),6.3%,do-41 |Vishay ZPY4V7-TAP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY4V7TAP