Vishay ZPY39-TR

Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.251
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY39-TR.

IHS

Datasheet5 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-0.09%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.251
$ 0.098
Stock
67,722
240,313
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
39 V
39 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayZPY39-TAP
ZENER DIODE Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4754A
1N4754 Series 1 W 39 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 39V 5% 1W 2-Pin DO-41 Ammo
onsemiBZX85C39
Zener Diode, 39V V(Z), 5%, 1.3W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay ZPY39-TR provided by its distributors.

Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, single, Two Terminal,39V V(Z; |Vishay ZPY39-TR
ZPY39 Series, 39 Volt 1.3 Watt, Zener Diode - DO-41
±5% 500nA 39V 30Ω 1.3W Freestanding DO-204AL,DO-41 Through hole mounting 4.1mm*2.6mm*2.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric