Vishay ZPY13-TAP

Zener Diode, single, Two Terminal, 13V V(Z), 4.6%, do-41 |Vishay ZPY13-TAP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY13-TAP.

IHS

Datasheet5 pages7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.22
Stock
33,460
155,428
Authorized Distributors
1
3
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
13 V
13 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
4 Ω
9 Ω
Max Reverse Leakage Current
-
500 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay ZPY13-TAP provided by its distributors.

Zener Diode, single, Two Terminal,13V V(Z),4.6%,do-41 |Vishay ZPY13-TAP
ZENER DIODE DO41 GLASS
±5% 500nA 13V 4Ω 1.3W Freestanding DO-204AL,DO-41 Through hole mounting 4.1mm*2.6mm*2.6mm
1.0W 13V 5% DO41/GL Z-DIODE

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY13TAP