What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZMY4V7-GS08

Diode Zener Single 4.7V 6% 1000mW Automotive 2-Pin MELF Glass T/R

$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY4V7-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.59%

CAD Models

Download Vishay ZMY4V7-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ZM4732A Series 4.7 V 10 uA 1 W Surface Mount Zener Diode - MELF DO-213AB
Zener Diode Single 5.1V 5% 7Ohm 1000mW Automotive 2-Pin MELF T/R / DIODE ZENER 5.1V 1W DO213AB
Zener Diode, 3.9V V(Z), 5.13%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.SMAZ5V1-13-F
SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.MMSZ5233B-7-F
MMSZ5233B Series 6 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay ZMY4V7-GS08 provided by its distributors.

Diode Zener Single 4.7V 6% 1000mW Automotive 2-Pin MELF Glass T/R
ZENER DIODE Zener Diode, 4.7V V(Z), 6.38%, 1W, Silicon, Unidirectional
ZMY4V7-GS08 ZENER DIODE, 4.7V 5% 1000 MW SMT 2-PIN DO-213AB
Zener Voltage V = 4.7 / Zener Current mA = 165 / Configuration = Single / Zener Impedance Ohm = 4 / Power Dissipation (Pd) W = 1 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = DO-213AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 100 / Thermal Resistance K/W = 170

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY4V7GS08