What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZM4754A-GS08

ZM4754A Series 1 W 39 V 5 % Tolerance Zener Diode - MELF Glass Case
$ 0.199
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4754A-GS08.

Newark

Datasheet4 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-11.26%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.199
$ 0.24
Stock
113,746
63,314
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
39 V
39 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
60 Ω
60 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DIODE ZENER 33V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4752A-GS18
ZENER DIODE Zener Diode, 39V V(Z), 5.12%, 1W, Silicon, Unidirectional
ZM4755A Series 1 W 43 V 5 % Tolerance Zener Diode - MELF Glass Case
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5256B-7
ZMM5256B Series 30 V 500 mW Surface Mount Zener Diode - MINIMELF
Diodes Inc.ZMM5261B-7
ZMM5261B Series 500 mW 47 V 200 mA Surface Mount Zener Diode - MINI MELF

Descriptions

Descriptions of Vishay ZM4754A-GS08 provided by its distributors.

ZM4754A Series 1 W 39 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diode Zener Single 39V 5% 1W 2-Pin MELF T/R
Zener Single Diode, 39V, 1W, Melf; |Vishay ZM4754A-GS08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4754AGS08