What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZM4728A-GS18

Zener Diode, single, Two Terminal, 3.3V V(Z), 5%, melf-5.0 |Vishay ZM4728A-GS18
$ 0.212
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4728A-GS18.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-17.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.212
$ 0.19
Stock
123,631
292,501
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
3.3 V
3.3 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
100 µA
100 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ZENER DIODE Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, single, Two Terminal,3.6V V(Z),5%,melf-5.0 |Vishay ZM4729A-GS18
ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB

Descriptions

Descriptions of Vishay ZM4728A-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,3.3V V(Z),5%,melf-5.0 |Vishay ZM4728A-GS18
Diode Zener Single 3.3V 5% 1W 2-Pin MELF T/R - Tape and Reel
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZENER DIODE DO213AB MELF GLASS
±5% 100μA 3.31V 10Ω 1W Freestanding DO-213AB SMD mount 5.2mm(Length)
Zener Diodes 3.3 Volts 1Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric