What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSR5R3000FEA

Res Metal Strip 4527 0.3 Ohm 1% 5W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR5R3000FEA.

IHS

Datasheet4 pages7 years ago

Newark

Factory Futures

Future Electronics

Farnell

Inventory History

3 month trend:
-44.23%

CAD Models

Download Vishay WSR5R3000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Strip, 2W, 0.3ohm, 0.7746V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4627
Res Metal Strip 4527 0.33 Ohm 1% 2W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.33ohm, 0.8124V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
RES 0.27 OHM 1% 2W 4527

Descriptions

Descriptions of Vishay WSR5R3000FEA provided by its distributors.

Res Metal Strip 4527 0.3 Ohm 1% 5W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 5W, 0.3ohm, 1.2247V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
RES 0.3 OHM 1% 5W 4527 / 300 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 5W 300mOhm ±75ppm/C
SMD Wirewound/Current Sensing Resistors 5watts .30ohms 1%
RESISTOR, METAL STRIP, 0.3 OHM 1%; Resistance:0.3ohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:1.22V dc; Series:WSR; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:4527; No. of Pins:2; SVHC:No SVHC; Case Style:4527; External Length / Height:11.56mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:1.22V; External Depth:2.41mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR5R3000FEA.