Vishay WSR34L000FEA

Current Sense Resistor, 4mΩ ±1% 3W ±300ppm/°C 4527 SMD 11.56mm × 6.98mm × 2.54mm
$ 0.522
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR34L000FEA.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-8.34%

CAD Models

Download Vishay WSR34L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

WSR Series 4527 2 W 0.004 Ohm ±1% Surface Mount Power Metal Strip® Resistor

Descriptions

Descriptions of Vishay WSR34L000FEA provided by its distributors.

Current Sense Resistor, 4mΩ ±1% 3W ±300ppm/°C 4527 SMD 11.56mm × 6.98mm × 2.54mm
WSR Series 4527 3 W 0.004 Ohm ±1% Surface Mount Power Metal Strip® Resistor
Fixed Resistor, Metal Strip, 3W, 0.004ohm, 0.1095V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 4527
Res Metal Strip 4527 0.004 Ohm 1% 3W ±300ppm/C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
SMD Power Metal Strip/Current Sensing Resistors 3watt .004ohms 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 3W 4mOhm ±300ppm/C
METAL STRIP RESISTOR, 0.004OHM, 1%, 4527; Resistance: 0.004ohm; Product Range: WSR Series; Resistor Case Style: 4527 ^11470 Metric]; Power Rating: 3W; Resistance Tolerance: ± 1%; Resistor Element Type: Metal Strip; Packaging: Cut Tape

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric