Vishay WSR23L000FEA

Res Metal Strip 4527 0.003 Ohm 1% 2W ±450ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
$ 0.709
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR23L000FEA.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-10.52%

CAD Models

Download Vishay WSR23L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Metal Strip 4527 0.003 Ohm 1% 3W ±450ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
WSR Series 4527 2 W 0.0033 Ohm ±1% Surface Mount Power Metal Strip® Resistor
WSR Series 4527 0.003 Ohm 5 W ±1 % ±450 ppm/°C Surface Mount Metal Film Resistor
Fixed Resistor, Metal Strip, 3W, 0.003ohm, 0.0949V, 5% +/-Tol, 450ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR23L000FEA provided by its distributors.

Res Metal Strip 4527 0.003 Ohm 1% 2W ±450ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.003ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
WSR Series 4527 3 mOhm 2 W ±1 % ±450 ppm/°C Surface Mount Metal Film Resistor
SMD Power Metal Strip/Current Sensing Resistors 2watt .003ohms 1%
METAL STRIP RESISTOR, 0.003OHM, 1%, 4527; METAL STRIP RESISTOR, 0.003OHM, 1%, 4527; Resistance: 0.003ohm; Product Range: WSR Series; Resistor Case Style: 4527 ^11470 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Type: Metal Strip

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric