Vishay WSR200000ZEA9

Res Metal Strip 4527 0 Ohm Jumper Molded SMD Embossed Plastic T/R
$ 0.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR200000ZEA9.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages17 years ago

element14 APAC

Farnell

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Vishay WSR200000ZEA9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay WSR200000ZEA9 provided by its distributors.

Res Metal Strip 4527 0 Ohm Jumper Molded SMD Embossed Plastic T/R
Avnet Japan
WSR2 SERIES METAL STRIP LOW OHMIC SURFACE MOUNT RESISTOR 4527 CASE 0OHMS 1% 2W
WSR Series 4527 0 Ohm Jumper ±1% 2 W ±3900ppm/°C SMT Power Metal Strip Resistor
RESISTOR, ZERO OHM JUMPER; Resistance:0ohm; Power Rating:2W; Series:WSR; Temperature Coefficient:± 110ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:4527; No. of Pins:2; SVHC:No SVHC; Case Style:4527; External Length / Height:11.56mm; Temperature Coeff. +:110ppm/°C; Temperature Coeff. -:110ppm/°C; External Depth:2.41mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric