Vishay WSMS2906L3000JK.

Through Hole Current Sense Resistor, WSMS2906 Series, 300 ohm, 3 W, 5%, Metal Oxide
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for WSMS2906L3000JK.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSMS2906L3000JK..

IHS

Datasheet3 pages13 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay WSMS2906L3000JK. provided by its distributors.

Through Hole Current Sense Resistor, WSMS2906 Series, 300 ohm, 3 W, 5%, Metal Oxide
Fixed Resistor, Metal Strip, 3W, 0.0003ohm, 5% +/-Tol, 100ppm/Cel
RES .0003 OHM 5% 3W METAL STRIP
RESISTOR, METER SHUNT, R0003, 5%
RESISTOR, METER SHUNT, R0003, 5%; Resistance: 300µohm; Product Range: WSMS2906 Series; Power Rating: 3W; Resistor Element Material: Metal Alloy; Resistor Case Style: -; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; No. of Pins: 5Pins; Operating Temperature Max: 170°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +170°C; Resistor Mounting: Panel; Resistor Terminals: Screw

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSMS2906L3000JK