Vishay WSL5931L5000FEA

Chip Resistor, 500μΩ ±1%, 5W, ±175ppm/°C, 5931, SMD, 15mm × 7.75mm × 500μm
$ 0.805
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL5931L5000FEA.

IHS

Datasheet5 pages4 years ago

Newark

TME

Arrow.cn

element14 APAC

Inventory History

3 month trend:
-25.22%

CAD Models

Download Vishay WSL5931L5000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Metal Plate 5931 0.0005 Ohm 1% 7W 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupPU5931FKN130U5L
Res Metal Plate 5931 0.0005 Ohm 1% 5W ±175ppm/C Pad SMD Automotive T/R
Yageo GroupPU5931FKNPA0U5L
Res Metal Plate 5931 0.0005 Ohm 1% 10W ±175ppm/C Pad SMD Automotive T/R
Yageo GroupPU5931FKNT50U5L
Res Metal Plate 5931 0.0005 Ohm 1% 5W ±175ppm/C Pad SMD Automotive T/R
Res Metal Strip 5931 0.0005 Ohm 1% 10W ±175ppm/C Pad SMD Automotive T/R
Res Metal Strip 5931 0.0005 Ohm 1% 10W ±175ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL5931L5000FEA provided by its distributors.

Chip Resistor, 500μΩ ±1%, 5W, ±175ppm/°C, 5931, SMD, 15mm × 7.75mm × 500μm
Fixed Resistor, Metal Strip, 5W, 0.0005ohm, 0.05V, 1% +/-Tol, 175ppm/Cel, Surface Mount, 5931
Res Metal Strip 5931 0.0005 Ohm 1% 5W ±175ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
SMD Power Metal Strip/Current Sensing Resistors 5watt .0005ohms 1%
Nonstandard FIXED RESISTOR WSL 0.591Lx0.305W 15.00mmx7.75mm 5W 500muOhm ±175ppm/C
CURRENT SENSE RESISTOR, 500 uOHM, 5W, 1%; Resistance: 500µohm; Product Range: WSL Series; Resistor Case Style: 5931 ^15079 Metric]; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Element Type: Metal S
RESISTOR, CURRENT SENSE, 500µOHM, 5W, 1%; Resistance:500µohm; Resistance Tolerance:± 1%; Power Rating:5W; Temperature Coefficient:± 175ppm/°C; Resistor Element Material:Bare Metal; No. of Pins:2; Series:WSL ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL5931L5000FEA.