What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL12062L000FEA18

Res Metal Strp 1206 2M Ohm 1% 1/4W 275Ppm/ C Smd Rohs Compliant: Yes
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL12062L000FEA18.

IHS

Datasheet5 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+10.21%

CAD Models

Download Vishay WSL12062L000FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 1206 0.002 Ohm 1% 1W ±275ppm/C Sulfur Resistant Pad SMD T/R Automotive
Res Metal Plate 1206 0.002 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 1206 2m Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Res Metal Plate 1206 0.002 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 1206 0.002 Ohm 5% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Current Sense Thick Film 0612 2m Ohm 5% 1W ±150ppm/°C Molded Paper T/R

Descriptions

Descriptions of Vishay WSL12062L000FEA18 provided by its distributors.

Res Metal Strp 1206 2M Ohm 1% 1/4W 275Ppm/ C Smd Rohs Compliant: Yes
1206 (3216Metric) FIXED RESISTOR WSL-HP 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 2mOhm ±275ppm/C
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.002 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
Fixed Resistor, Metal Strip, 0.5W, 0.002ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 1206
Res Metal Strip 1206 0.002 Ohm 1% 0.5W(1/2W) ±275ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.002ohms 1%
RES 0.002 OHM 1% 1/2W 1206 / 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
METAL STRIP RESISTOR, 0.002OHM, 1%, 1206; METAL STRIP RESISTOR, 0.002OHM, 1%, 1206; Resistance: 0.002ohm; Product Range: WSL High Power Series; Resistor Case / Package: 1206 ^3216 Metric]; Power Rating: 500mW; Resistance Tol

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL12062L000FEA18.