What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL10206L000FEA

Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, Surface Mount, 1020
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL10206L000FEA.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-44.24%

CAD Models

Download Vishay WSL10206L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity4-1879378-7
Current Sense Res.-SMD TLR 2512 2.5W R006 1%
Res Metal Plate 1206 0.006 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL10206L000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, Surface Mount, 1020
VISHAY WSL10206L000FEA SMD Current Sense Resistor, WSL1020 Series, 0.006 ohm, 2 W,1%, 1020 [2550 Metric]
Res Metal Strip 1020 0.006 Ohm 1% 2W ¡À150ppm/¡ãC Sulfur Resistant Wide Terminal SMD Automotive T/R
RESISTORS, CURRENT SENSE, PWR RTG 2W,0.006 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
CURRENT SENSE RES, 0R006, 1%, 2 W, 1020; Resistance: 0.006ohm; Product Range: WSL1020 Series; Resistor Case Style: 1020 [2550 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 175ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL10206L000FEA.