What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL10203L000FEA

2W ±50ppm/℃ ±1% 3mΩ 1020 Chip Resistor - Surface Mount ROHS
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL10203L000FEA.

Newark

Datasheet4 pages3 years ago
Datasheet4 pages10 years ago
Datasheet3 pages12 years ago

Upverter

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-5.60%

CAD Models

Download Vishay WSL10203L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIceland, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSL10203L000FEA provided by its distributors.

2W ±50ppm/℃ ±1% 3mΩ 1020 Chip Resistor - Surface Mount ROHS
WSL 1020 Wide 2010 (5025Metric) 1020 Chip Resistor 卤1% 150ppm/C 3mOhms 2W
Res Power Metal Strip 1020 0.003 Ohm 1% 2W ±50ppm/°C Molded T/R
Avnet Japan
Res Metal Strip 1020 0.003 Ohm 1% 2W -10ppm/°C to 100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 2W, 0.003ohm, 0.0775V, 1% +/-Tol, -10,100ppm/Cel, Surface Mount, 1020
VISHAY WSL10203L000FEASMD Current Sense Resistor, WSL1020 Series, 0.003 ohm, 2 W,1%, 1020 [2550 Metric]
RESISTORS, CURRENT SENSE, PWR RTG 2W,0.003 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
RES, 0R003, 0.01, METAL STRIP, 1020; Resistance:3mohm; Product Range:WSL Series; Resistor Case / Package:1020 [2550 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:5.08mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL10203L000FEA.