What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSH28183L000FEA

Fixed Resistor, Metal Strip, 5W, 0.003ohm, 0.1225V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2818
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSH28183L000FEA.

IHS

Datasheet3 pages13 years ago

Farnell

Newark

CAD Models

Download Vishay WSH28183L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-04-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-05-06
LTD Date2016-11-06

Related Parts

Res Metal Strip 2818 0.003 Ohm 1% 7W ±200ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Vishay WSH28183L000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.003ohm, 0.1225V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2818
RES SMD 0.003 OHM 1% 5W 2818
RESISTOR, 2818, R003, 5W, 1%; Resistance; RESISTOR, 2818, R003, 5W, 1%; Resistance:0.003ohm; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case Style:2818 ^7146 Metric]; Resistor Element Type:Metal Strip; Temperature Coefficient:± 200ppm/°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSH28183L000FEA.