What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC45274K700FEA

Res Wirewound 4527 4.7K Ohm 1% 2W ±20ppm/C Molded J-Lead SMD Automotive T/R
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC45274K700FEA.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSC45274K700FEA provided by its distributors.

Res Wirewound 4527 4.7K Ohm 1% 2W ±20ppm/C Molded J-Lead SMD Automotive T/R
Fixed Resistor, Wire Wound, 2W, 4700ohm, 96.9536V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
RESISTOR, WIREWOUND, 4.7 KOHM, 2 W, ± 1%; Resistance:4.7kohm; Resistance Tolerance:± 1%; Power Rating:2W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2
RESISTOR, WIREWOUND, 4.7 KOHM, 2 W, 1%, FULL REEL; Product Range:AEC-Q200 WSC Series; Resistance:4.7kohm; Power Rating:2W; Resistance Tolerance: 1%; Voltage Rating:-; Resistor Case Style:-; Packaging:T
Wirewound Resistor; Power Rating:2W; Resistance:4.7kohm; Resistance Tolerance:± 1%; Series:WSC; Operating Temperature Range:-65°C to +275°C; Resistor Element Material:Wirewound; Temperature Coefficient:± 20ppm; Package/Case:4527 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric