What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC2515R5110FTA

Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.71V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC2515R5110FTA.

IHS

Datasheet4 pages4 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSC2515R5110FTA provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.511ohm, 0.71V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515
RES WIREWOUND 0.511 OHM 1W 1% 2515 SMD
.511 OHM 1% 1W 90PPM
WSC2515 .511 1% R86
Wirewound Resistor; Series:WSC; Resistance:0.511ohm; Resistance Tolerance:+/-1%; Power Rating:1W; Operating Temperature Range:-65 C to +275 C; Resistor Element Material:Wirewound; Temperature Coefficient:+/-90 ppm RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric