What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC2515R2000FEA

Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.45V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC2515R2000FEA.

IHS

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-3.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Vishay WSC2515R2000FEA provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.45V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515
WSC Series 2515 0.2 Ohm 1 W ±1 % ±150 ppm/°C Precision Power Wirewound Resistor
Wirewound Resistors – SMD; VISHAY; WSC2515R2000FEA; 2515; Wirewound; Tin; 3.81 mm
Resistance:0.2Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2515 [6438 Metric]; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Wsc Series; Temperature Coefficient:± 90Ppm/°C Rohs Compliant: Yes |Vishay WSC2515R2000FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC2515R2000FEA.