What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC2515422R0FTA

Fixed Resistor, Wire Wound, 1W, 422ohm, 20.54V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC2515422R0FTA.

IHS

Datasheet4 pages4 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSC2515422R0FTA provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 422ohm, 20.54V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
Res Wirewound 2515 422 Ohm 1% 1W ±20ppm/°C SMD T/R
WSC2515 422 1% R86
Wirewound Resistor; Power Rating:1W; Resistance:422ohm; Resistance Tolerance:± 1%; Series:WSC; Operating Temperature Range:-65°C to +275°C; Resistor Element Material:Wirewound; Temperature Coefficient:± 20ppm; Package/Case:2515 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric