Vishay WSC25152R000FBA

Res Wirewound 2515 2 Ohm 1% 1W ±50ppm/C J-Lead SMD Automotive Bulk
$ 1.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC25152R000FBA.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.523
$ 0.713
Stock
0
1,000
Authorized Distributors
2
2
Resistance
2 Ω
2 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Vishay WSC25152R000FBA provided by its distributors.

Res Wirewound 2515 2 Ohm 1% 1W ±50ppm/C J-Lead SMD Automotive Bulk
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.41V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Resistor,wirewound,2Ohms,1+/-% Tol,-50,50Ppm-Tc,2515-Case |Vishay WSC25152R000FBA
WSC2515 2 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric