What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC00026R000FEB

Fixed Resistor, Wire Wound, 2W, 6ohm, 3.4641V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC00026R000FEB.

IHS

Datasheet4 pages3 years ago

Mouser

Inventory History

3 month trend:
-4.18%

CAD Models

Download Vishay WSC00026R000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2017-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2W, 6.34ohm, 3.56V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
Fixed Resistor, Wire Wound, 2W, 5.6ohm, 3.35V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSC00026R000FEB provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 6ohm, 3.4641V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
SMD Wirewound/Current Sensing Resistors 2watts 6ohms 1%
RES 6 OHM 1% 2W 4527
6¦¸ ¡À1% 2W ¡À50ppm/¡æ 4527 11.56mm*4.24mm
WSC0002 6 1% EB e3
6 OHM 1% 2W 50PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric