What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VY1472M63Y5UG6TV0

4.7NF 500 V AC Ceramic Single Layer Capacitor, Y5U Dielectric Tht VY1 Series
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VY1472M63Y5UG6TV0.

IHS

Datasheet8 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.82%

Alternate Parts

Price @ 1000
$ 0.214
$ 0.273
Stock
134,034
516,333
Authorized Distributors
4
6
Capacitance
4.7 nF
4.7 nF
Dielectric
Y5U
Y5U
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
500 V
Tolerance
20 %
20 %
Height
20 mm
20 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Vishay VY1472M63Y5UG6TV0 provided by its distributors.

4.7NF 500 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5U DIELECTRIC THT VY1 SERIES
Cap Ceramic Single Suppression X1/Y1 0.0047uF 760VAC/500VAC Y5U 20% (16 X 5mm) Radial Disc 10mm 125C T/R
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, 6320
CAP CERAMIC SUPPRESSION 0.0047UF 2-% RADIAL
VY1 X760Y500VAC 4,7nF±20% Y5U REEL e3&HF
CAP CER 4700PF 760VAC Y5U RADIAL
4.7nF ¡À20% Y5U(E) 760V(AC) 16mm*5mm*20mm
Radial Disc VY1 500V 4700pF ±20% Y5U E
Vishay VY1472M63Y5UG6TV0 セラミックコンデンサ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric