Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VSMY98545

Vishay High-power infrared emitting diode, Surflightseries, 850nmwavelength, ±45°Half strong
$ 2.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSMY98545.

Farnell

Datasheet7 pages4 years ago
Datasheet7 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+42.83%

CAD Models

Download Vishay VSMY98545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ams-OSRAMSFH 4715
Infrared Emitter 860nm 250mW/sr Circular Top Mount Automotive 3-Pin SMD T/R
ams-OSRAMSFH 4715S
OSLON BLACK INFRARED LED Infrared LED, 2.76mm, 1-Element, 860nm
ams-OSRAMSFH 4716S
OPTO SFH 4716S OSLON BLACK IR LED, 860NM, 3-PIN SMD PACKAGE
Dual Color LED, Super High Intensity Red/super Green, Water Clear, 2mm
6.2μm(K) 125° 2.85V 700mA Dome transparent Cool color SMD SMD mount 5mm*5mm*3.15mm
574nm 110° 2.6V circular,with dome transparent green SMD SMD mount 1.6mm*1.6mm*2.4mm

Descriptions

Descriptions of Vishay VSMY98545 provided by its distributors.

Vishay High-power infrared emitting diode, Surflightseries, 850nmwavelength, ±45°Half strong
High Power Infrared Emitting Diode, 850 nm,Surface Emitter Technology
VSMY98545 SURFLIGHT HIGH POWER IR EMITTING DIODE, 850NM, 3-PIN SMD PACKAGE
Infrared Emitter 850nm 1600mW/sr Circular Top Mount 3-Pin SMD T/R
Infrared LED, 2.76mm, 1-Element, 850nm
LED IrLED 850nm Chip LED 3-Pin SMD T/R
Avnet Japan
IR surface emitter high power 850nm-e3
IR EMITTER, 850NM, 45DEG, SMD; VIEWING A
EMITTER 850NM 350mW Oslon Black
INFRARED EMITTER 850 NM SMD; Peak Wavelength: 850nm; Angle of Half Intensity: 45°; Diode Case Style: SMD; Radiant Intensity (Ie): 15mW/Sr; Rise Time: 15ns; Fall Time tf: 18ns; Forward Current If(AV): 1A; Forward Voltage VF Max:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric