Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-SD600N20PC

STANDARD DIODE, 600A, 2KV, B-8; Diode Type: Standard Recovery; Diode Configuratio
$ 136.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-SD600N20PC.

Newark

Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Datasheet8 pages12 years ago
Datasheet8 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-02-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-03-06
LTD Date2025-09-08

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 600A, 1600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1400A, 1200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-SD600N20PC provided by its distributors.

STANDARD DIODE, 600A, 2KV, B-8; Diode Type:Standard Recovery; Diode Configuratio
Rectifier Diode, 1 Phase, 1 Element, 600A, 2000V V(RRM), Silicon
Diode Switching 2KV 600A 2-Pin Case B-8
DIODE STANDARD 2000V 600A B8
DIODE GEN PURP 2KV 600A B-8
Diodes - B-8 COMP RND
600A 2000V STD B-8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric