Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-SD600N12PC

STANDARD DIODE, 600A, 1.2KV, B-8; Diode Type: Standard Recovery; Diode Configurat

$ 141.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-SD600N12PC.

Newark

Datasheet8 pages8 years ago
Datasheet8 pages12 years ago
Datasheet8 pages16 years ago

TME

ARCEL Power Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-02-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 600A, 1600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 600A, 2000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 600A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 600A, 2800V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-SD600N12PC provided by its distributors.

STANDARD DIODE, 600A, 1.2KV, B-8; Diode Type:Standard Recovery; Diode Configurat
Rectifier Diode, 1 Phase, 1 Element, 600A, 1200V V(RRM), Silicon
Diode Switching 1.2KV 600A 2-Pin Case B-8
DIODE GEN PURP 1.2KV 600A B-8
DIODE STANDARD 1200V 600A B8
Diodes - B-8 COMP RND
600A 1200V STD B-8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric