Vishay VS-MBRB3045CTPBF

SCHOTTKY RECTIFIER, CMN CTHD, 30A, D2PAK; Diode Type: Schottky; Diode Configurati
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-MBRB3045CTPBF.

IHS

Datasheet8 pages9 years ago

Newark

element14

CAD Models

Download Vishay VS-MBRB3045CTPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
Stock
15,436
31,689
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
Forward Voltage
600 mV
570 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
10 A
Max Reverse Leakage Current
1 mA
100 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-04-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

STMicroelectronicsSTPS3030CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-263AB
Diode Schottky 100V 40A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 60V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 100V, IF 40A, PKG D2PAK, CONFIG COMMON CATHODE
STMicroelectronicsSTPS30H60CG-TR
STPS30H60C Series 60 V 15 A Surface Mount Power Schottky Rectifier - D2PAK-3
STMicroelectronicsSTPS30H60CGY-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay VS-MBRB3045CTPBF provided by its distributors.

SCHOTTKY RECTIFIER, CMN CTHD, 30A, D2PAK; Diode Type:Schottky; Diode Configurati
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK Tube
DIODE ARR SCHOTT 45V 15A TO263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric