Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-95PF160

Rectifier Diode, 1 Phase, 1 Element, 95A, 1600V V(RRM), Silicon, DO-203AB

$ 12.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-95PF160.

IHS

Datasheet8 pages8 years ago

TME

Inventory History

3 month trend:
-1.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 80A, 800V V(RRM), Silicon, DO-203AB
STANDARD DIODE, 70A, 400V, DO-203AB; Diode Type:Standard Recovery; Diode Configu
DIODE, RECTIFIER, STANDARD, VR 1200V, IF 70A, PKG DO-203AB (DO-5),CONFIG COMMON ANODE

Descriptions

Descriptions of Vishay VS-95PF160 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 95A, 1600V V(RRM), Silicon, DO-203AB
Rectifier Diode,1.6Kv V(Rrm),do-203Ab |Vishay VS-95PF160
Diode Switching 1.6KV 95A 2-Pin DO-5
1.6KV 2KA 9mA 95A Freestanding DO-203AB,DO-5 base mount,threaded mounting,Hinge mounting 25.4mm*17.4mm*17.4mm
DIODE STANDARD 1600V 95A DO203AB
DIODE GEN PURP 1.6KV 95A DO203AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS95PF160