What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-8ETH03-M3

Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-8ETH03-M3.

Newark

Datasheet7 pages4 years ago

TME

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-11.63%

Alternate Parts

Price @ 1000
$ 0.862
$ 1.16
$ 1.16
Stock
113,110
81,319
81,319
Authorized Distributors
6
1
1
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220-2
TO-220-2
Forward Voltage
1.25 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay VS-8ETH03-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 300V 8A 35ns 2-Pin(2+Tab) TO-220AC Tube
DIODE STANDARD 300V 8A TO220AC
Rectifiers 300V 8A TO-220 Fred Pt
300V 100A 35ns 20¦ÌA 8A TO-220AC
FREDS - TO-2208A, 300V, LOW QR
Rectifier, Single, 8A, 300V, To-220Ac; Repetitive Reverse Voltage Vrrm Max:300V; Forward Current If(Av):8A; Diode Configuration:Single; Forward Voltage Vf Max:1.25V; Reverse Recovery Time Trr Max:35Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-8ETH03-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS8ETH03M3