Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-70HFR10

DIODE, STANDARD, 70A, 100V; Diode Type: Standard Recovery; Diode Configuration: Si
$ 10.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-70HFR10.

Newark

Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet7 pages16 years ago
Datasheet7 pages16 years ago

element14 APAC

TME

_legacy Avnet

Inventory History

3 month trend:
-37.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VishayVS-70HF10
DIODE, RECTIFIER, STANDARD, VR 100V, IF 70A, PKG DO-203AB (DO-5),VF 1.35V, I2T 6450A
Rectifier Diode, 1 Phase, 1 Element, 80A, 800V V(RRM), Silicon, DO-203AB
VishayVS-80PF80
Vishay Rectifier diode Diodes, 80A, 800V, Thread, DO-2013ABencapsulation, 2needle

Descriptions

Descriptions of Vishay VS-70HFR10 provided by its distributors.

DIODE, STANDARD, 70A, 100V; Diode Type:Standard Recovery; Diode Configuration:Si
Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB
Vishay Rectifier Diode, 70A, 100V, Threaded, DO-5 Package, 2-Pin
DIODE, STANDARD, 70A, 100V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):70A; Forward Voltage VF Max:1.35V; Forward Surge Current Ifsm Max:1.2kA; Operating Temperature Range:-65°C to +180°C; Diode Case Style:DO-5; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1.2kA; Diode Polarity:Stud Anode; Junction Temperature Tj Max:180°C; Package / Case:DO-5; Termination Type:Screw; Thread Size:1/4"-28UNF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS70HFR10