What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-10TTS08S-M3

Tube Surface Mount Standard Recovery SINGLE SCR 95A 110A 15mA 800V -40C~125C
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-10TTS08S-M3.

IHS

Datasheet7 pages2 years ago

TME

Future Electronics

Inventory History

3 month trend:
-0.65%

CAD Models

Download Vishay VS-10TTS08S-M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.085
$ 1.16
Stock
93,916
67,919
Authorized Distributors
6
5
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Hold Current
30 mA
30 mA
Leakage Current
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-263-3
TO-263-3
Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay VS-10TTS08S-M3 provided by its distributors.

Tube Surface Mount Standard Recovery SINGLE SCR 95A 110A 15mA 800V -40C~125C
Silicon Controlled Rectifier, 10A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB
15mA 6.5A 10A 95A,110A 800V 1V D2PAK,TO-263AB 10.67mm*9.65mm*4.83mm
SCR Diode 800V 10A(RMS) 95A 3-Pin(2+Tab) D2PAK
Thyristor SCR 800V 1.15V 10V 0.05mA 3-Pin TO-263AB Tube
Avnet Japan
Scr Thyristor, 10A, 800V, To-263Ab; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:15Ma; Current It Av:6.5A; On State Rms Current It(Rms):10A; Thyristor Case Style:To-263Ab; No. Of Pins:3Pins; Peak Non Rohs Compliant: Yes |Vishay VS-10TTS08S-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric