Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VO4156M-X007T

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R
$ 1.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO4156M-X007T.

IHS

Datasheet11 pages3 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Triac SCR Output Optocouplers Non Zero Cross Photo Triac 600V 2mA
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD
Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
OPTOISOLATOR 5.3KV TRIAC 6SMD / Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
IsocomIS620XSM
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation

Descriptions

Descriptions of Vishay VO4156M-X007T provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
SMD-6 TRIAC ZC 600V 3mA 5kV/us -e3
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Phototriac; Input Current Max:10mA; Output Voltage Max:600V; Package/Case:SMD-6; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric